Part Details for ISC0324S24 by XP Power
Results Overview of ISC0324S24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC0324S24 Information
ISC0324S24 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISC0324S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4630
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Rati... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $21.5100 | Buy Now |
DISTI #
1470-3896-ND
|
DigiKey | DC DC CONVERTER 24V 3W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
60 In Stock |
|
$17.1625 / $22.8800 | Buy Now |
DISTI #
209-ISC0324S24
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG RoHS: Compliant | 61 |
|
$19.2100 / $22.8800 | Buy Now |
DISTI #
70988459
|
RS | DC-DC Converter 3W SMD 4:1 INPUT REGULATED | XP Power ISC0324S24 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$19.7600 / $21.9500 | RFQ |
DISTI #
ISC0324S24
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 24VDC, Iout: 19mA, SMT Min Qty: 1 | 0 |
|
$20.1000 / $26.6000 | RFQ |
|
LCSC | SMD-7P24x13.7mm Isolated Power Modules ROHS | 1 |
|
$29.5329 / $30.9667 | Buy Now |
|
Neutron USA | DC-DC CONVERTER, 3W SMD, 4:1 INPUT, REGULATED | 50 |
|
$59.9900 | Buy Now |