There are no models available for this part yet.
Overview of ISA48007A120V-001-R by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISA48007A120V-001-R by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51M2937
|
Newark | Dc-Dc Converter, 12V, 6.5A, Power Supply Applications:Ite, Dc/Dc Converter Type:Sixteenth Brick, Dosa, Input Ratio:-, Output Power Max:78W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:6.5A Rohs Compliant: Yes |Tdk-Lambda ISA48007A120V-001-R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3300 | Buy Now | |
DISTI #
ISA48007A120V-001-R-ND
|
DigiKey | DC DC CONVERTER 12V 78W Min Qty: 1 Lead time: 22 Weeks Container: Tray |
36 In Stock |
|
$62.5280 / $73.4200 | Buy Now | |
DISTI #
967-ISA48007A120V01R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 78W 12V 6.5A RoHS: Compliant | 0 |
|
$71.3100 | Order Now | |
DISTI #
70563081
|
RS | Power Supply, DCDC, PCB Mount, Sixteenth Brick, Input 48VDC, Output 12V 6.5A,78W | TDK-Lambda ISA48007A120V-001-R RoHS: Compliant Min Qty: 36 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9500 / $68.7000 | RFQ | |
Onlinecomponents.com | 1/16 Brick DC-DC Converter - 78W - Vin: 36 to 75V - Vout: 12V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$55.0000 / $115.2100 | Buy Now | ||
DISTI #
000000000005399126
|
Sager | Isolated DC/DC Converters - Through Hole 78W 12V 6.5A | 0 |
|
Buy Now |
CAD Models for ISA48007A120V-001-R by TDK-Lambda Corporation
Part Data Attributes for ISA48007A120V-001-R by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, UL, VDE
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
Length
|
33 mm
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
6.5 A
|
Output Voltage-Nom
|
12 V
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Total Power Output-Max
|
78 W
|
Width
|
22.9 mm
|
Related Parts for ISA48007A120V-001-R
-
V48SR12005NRFAPower Supply Modules
-
LM5019MRX/NOPBSwitching Regulator or Controllers
-
IRF540Power Field-Effect Transistors
-
NRVBS360T3GRectifier Diodes
-
ISL28207FBZOperational Amplifiers
-
NCP1117DT33T5GLinear Regulator ICs
-
ISL32452EIUZ-T7ALine Driver or Receivers
-
M25P16-VMW6TPFlash Memories
-
IS66WVC4M16ALL-7010BLISRAMs