There are no models available for this part yet.
Overview of ISA16-32AH-60.000M by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for ISA16-32AH-60.000M by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_22806746
|
Arrow Electronics | Oscillator XO 60MHz ±25ppm 15pF LVCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1834 | Americas - 95 |
|
$0.2692 | Buy Now | |
DISTI #
40658298
|
Verical | Oscillator XO 60MHz ±25ppm 15pF LVCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1834 | Americas - 95 |
|
$0.2692 | Buy Now | |
DISTI #
C1S101600681692
|
Chip1Stop | Crystal Oscillators | 95 |
|
$0.4110 | Buy Now |