Part Details for ISA16-32AH-28.63636M by Abracon Corporation
Overview of ISA16-32AH-28.63636M by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for ISA16-32AH-28.63636M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_22806743
|
Arrow Electronics | Oscillator XO 28.63636MHz ±25ppm 15pF LVCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1834 | Americas - 57 |
|
$0.2692 | Buy Now |
DISTI #
40658248
|
Verical | Oscillator XO 28.63636MHz ±25ppm 15pF LVCMOS 55% 3.3V Automotive AEC-Q200 4-Pin SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1834 | Americas - 57 |
|
$0.2692 | Buy Now |
DISTI #
C1S101600676140
|
Chip1Stop | Crystal Oscillators | 57 |
|
$0.4130 | Buy Now |