Part Details for ISA11-32AH-28.63636 MHZ by Abracon Corporation
Overview of ISA11-32AH-28.63636 MHZ by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TP8032AH | Rochester Electronics LLC | Microcontroller, 8-Bit, 6MHz, NMOS, PDIP40, PLASTIC, DIP-40 |
Price & Stock for ISA11-32AH-28.63636 MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISA11-32AH-28.63636 MHZ
|
Avnet Americas | Oscillator 28.63636MHz ?25ppm 15pF LVCMOS 3.3V Automotive 4-Pin SMD T/R - Tape and Reel (Alt: ISA11-32AH-28.63636 MHZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |