Part Details for ISA.05.A.033822 by Taoglas Antenna Solutions
Overview of ISA.05.A.033822 by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AKC\\W-G | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for ISA.05.A.033822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9540
|
Newark | Rf Antenna, Patch, 928Mhz, Adhesive Rohs Compliant: Yes |Taoglas ISA.05.A.033822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$34.6000 / $35.1900 | Buy Now |
DISTI #
931-1414-ND
|
DigiKey | RF ANT 915MHZ MOD IPEX MHFHT ADH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1040 In Stock |
|
$33.3802 / $34.5300 | Buy Now |
DISTI #
ISA.05.A.033822
|
Avnet Americas | Antenna Module ISM Band Linear 915MHz 5dBi Adhesive Mount Tray - Trays (Alt: ISA.05.A.033822) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-ISA.05.A.033822
|
Mouser Electronics | Antennas ADHESIVE MOUNT ISM ANTENNA RoHS: Compliant | 99 |
|
$33.2600 / $33.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$27.2100 | Buy Now |
|
Onlinecomponents.com | ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm Ø1.37mm coax cable, I-PEX MHF®IU.FL RoHS: Compliant | 0 |
|
$29.3600 / $38.4700 | Buy Now |
DISTI #
ISA.05.A.033822
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 100 | 0 |
|
$28.6000 | Buy Now |
DISTI #
000000000007168408
|
Sager | ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm �1.37mm coax cable, I-PEX MHF�IU.FL Min Qty: 1 | 0 |
|
$31.5000 / $33.1500 | Buy Now |
|
Symmetry Electronics | ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL Min Qty: 1 | 0 |
|
$34.5300 | Buy Now |
Part Details for ISA.05.A.033822
ISA.05.A.033822 CAD Models
ISA.05.A.033822 Part Data Attributes
|
ISA.05.A.033822
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
ISA.05.A.033822
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |