Part Details for IS93C66-3G by Integrated Silicon Solution Inc
Overview of IS93C66-3G by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS93C66-3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4,096-BIT SERIAL ELECTRICALLY ERASABLE PROM | 4430 |
|
RFQ |
Part Details for IS93C66-3G
IS93C66-3G CAD Models
IS93C66-3G Part Data Attributes
|
IS93C66-3G
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS93C66-3G
Integrated Silicon Solution Inc
EEPROM, 256X16, Serial, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for IS93C66-3G
This table gives cross-reference parts and alternative options found for IS93C66-3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS93C66-3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS93C66-3GRI | EEPROM, 256X16, Serial, CMOS, PDSO8, SO-8 | Integrated Silicon Solution Inc | IS93C66-3G vs IS93C66-3GRI |
CAT93C66AKI-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | IS93C66-3G vs CAT93C66AKI-2.7TE13 |
IS93C66-3GI | EEPROM, 256X16, Serial, CMOS, PDSO8, SO-8 | Integrated Silicon Solution Inc | IS93C66-3G vs IS93C66-3GI |
CAT93C66AKI-2.7TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 | Catalyst Semiconductor | IS93C66-3G vs CAT93C66AKI-2.7TE13 |
CAT93C66AK-2.7TE13 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | IS93C66-3G vs CAT93C66AK-2.7TE13 |
CAT93C66AKI-2.7TE7 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.210 INCH, SOIC-8 | onsemi | IS93C66-3G vs CAT93C66AKI-2.7TE7 |
IS93C66-3GR | EEPROM, 256X16, Serial, CMOS, PDSO8, SO-8 | Integrated Silicon Solution Inc | IS93C66-3G vs IS93C66-3GR |
CAT93C66AK-2.7TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.210 INCH, SOIC-8 | Catalyst Semiconductor | IS93C66-3G vs CAT93C66AK-2.7TE13 |