Part Details for IS93C46A-5GRA by Integrated Silicon Solution Inc
Overview of IS93C46A-5GRA by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for IS93C46A-5GRA
IS93C46A-5GRA CAD Models
IS93C46A-5GRA Part Data Attributes:
|
IS93C46A-5GRA
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS93C46A-5GRA
Integrated Silicon Solution Inc
EEPROM
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
JESD-609 Code | e0 | |
Terminal Finish | Tin/Lead (Sn/Pb) |