Part Details for IS93C46-3GRI by Integrated Silicon Solution Inc
Overview of IS93C46-3GRI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS93C46-3GRI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | EEPROM, 64X16, SERIAL, CMOS, PDSO8 | 3728 |
|
$0.3850 / $1.0500 | Buy Now |
Part Details for IS93C46-3GRI
IS93C46-3GRI CAD Models
IS93C46-3GRI Part Data Attributes
|
IS93C46-3GRI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS93C46-3GRI
Integrated Silicon Solution Inc
EEPROM, 64X16, Serial, CMOS, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | AUTOMATIC WRITE | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 10 ms | |
Write Protection | SOFTWARE |
Alternate Parts for IS93C46-3GRI
This table gives cross-reference parts and alternative options found for IS93C46-3GRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS93C46-3GRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS93C46A-3GR-TR | Memory IC, 64X16, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS93C46-3GRI vs IS93C46A-3GR-TR |
AT93C46C-10SJ-2.7 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012BA, SOIC-8 | Atmel Corporation | IS93C46-3GRI vs AT93C46C-10SJ-2.7 |
IS93C46A-3GRA | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS93C46-3GRI vs IS93C46A-3GRA |
IS93C46B-3GRA | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS93C46-3GRI vs IS93C46B-3GRA |
AT93C46R-10SC-1.8 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | IS93C46-3GRI vs AT93C46R-10SC-1.8 |
AT93C46W-10SC-1.8 | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | IS93C46-3GRI vs AT93C46W-10SC-1.8 |
IS93C46-3GR | EEPROM, 64X16, Serial, CMOS, PDSO8, SO-8 | Integrated Silicon Solution Inc | IS93C46-3GRI vs IS93C46-3GR |
IS93C46B-3GRI | EEPROM, 64X16, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Silicon Solution Inc | IS93C46-3GRI vs IS93C46B-3GRI |