Part Details for IS852SMT&R by Isocom Components
Results Overview of IS852SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS852SMT&R Information
IS852SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS852SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2966
|
Newark | Optocplr, Darlington, 1Ch/5.3Kv, Smpdip4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS852SMT&am... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3900 / $0.4370 | Buy Now |
DISTI #
08AM2965
|
Newark | Optocplr, Darlington, 1Ch/5.3Kv, Smpdip4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS852SMT&am... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5530 | Buy Now |
DISTI #
58-IS852SMT&RTR-ND
|
DigiKey | 4PIN DARLINGTON, SINGLE OPTOCOUP Min Qty: 4000 Lead time: 3 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3890 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.3770 | Buy Now |
DISTI #
87059413
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 4-Pin Min Qty: 4000 Package Multiple: 4000 Date Code: 2402 | Americas - 40000 |
|
$0.4002 | Buy Now |
|
NAC | 4 Pin Darlington, Single Optocoupler RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$0.3712 / $0.5510 | Buy Now |
Part Details for IS852SMT&R
IS852SMT&R CAD Models
IS852SMT&R Part Data Attributes
|
IS852SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS852SMT&R
Isocom Components
Darlington Output Optocoupler
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | TIN |