Part Details for IS82C600-8BI by Integrated Silicon Solution Inc
Results Overview of IS82C600-8BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS82C600-8BI Information
IS82C600-8BI by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS82C600-8BI
IS82C600-8BI CAD Models
IS82C600-8BI Part Data Attributes
|
IS82C600-8BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS82C600-8BI
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 8ns, CMOS, PBGA119, PLASTIC, BGA-119
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 119 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.41 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for IS82C600-8BI
This table gives cross-reference parts and alternative options found for IS82C600-8BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C600-8BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS82C600-8B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 64KX16, 8ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS82C600-8BI vs IS82C600-8B |
IS82C600-10BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS82C600-8BI vs IS82C600-10BI |
IS82C600-7BI | Integrated Silicon Solution Inc | Check for Price | Dual-Port SRAM, 64KX16, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS82C600-8BI vs IS82C600-7BI |
IS82C600-10B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS82C600-8BI vs IS82C600-10B |
IS82C600-7B | Integrated Silicon Solution Inc | Check for Price | Dual-Port SRAM, 64KX16, 12ns, CMOS, PBGA119, PLASTIC, BGA-119 | IS82C600-8BI vs IS82C600-7B |