-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Priority Interrupt Controller, PLCC, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS82C59AZX96 by Renesas Electronics Corporation is an Interrupt Controller.
Interrupt Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K4504
|
Newark | Ic, interrupt Controller, cmos, ldcc,28Pin Rohs Compliant: Yes |Renesas IS82C59AZX96 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
IS82C59AZX96-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28PLCC Min Qty: 750 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.4333 | Buy Now |
DISTI #
IS82C59AZX96
|
Avnet Americas | Interrupt Controller 5V 28-Pin PLCC T/R - Tape and Reel (Alt: IS82C59AZX96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$20.6300 | Buy Now |
DISTI #
968-IS82C59AZX96
|
Mouser Electronics | Interface - I/O Expanders PERIPH INT CNTRLR 5V 8MHZ 28PLCC IND RoHS: Compliant | 0 |
|
$24.4300 | Order Now |
|
Future Electronics | IS82C59 Series 5 V 8MHZ CMOS Priority Interrupt Controller -28PLCC RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 24 Weeks Container: Reel |
0 Reel |
|
$21.3800 | Buy Now |
|
Ameya Holding Limited | IS82C59 Series 5 V 8MHZ CMOS Priority Interrupt Controller -28PLCC | 1104 |
|
RFQ | |
DISTI #
IS82C59AZX96
|
Avnet Silica | Interrupt Controller 5V 28Pin PLCC TR (Alt: IS82C59AZX96) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS82C59AZX96
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
IS82C59AZX96
Renesas Electronics Corporation
CMOS Priority Interrupt Controller, PLCC, /Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Bus Compatibility | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
This table gives cross-reference parts and alternative options found for IS82C59AZX96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS82C59AZX96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS82C59A96 | Intersil Corporation | Check for Price | IC 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28, Interrupt Controller | IS82C59AZX96 vs IS82C59A96 |
CS82C59A96 | Harris Semiconductor | Check for Price | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28 | IS82C59AZX96 vs CS82C59A96 |
CA82C59A-8IN | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28 | IS82C59AZX96 vs CA82C59A-8IN |
KS82C59A-8CL | Samsung Semiconductor | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | IS82C59AZX96 vs KS82C59A-8CL |
CS82C59A96 | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PQCC28, PLASTIC, LCC-28 | IS82C59AZX96 vs CS82C59A96 |
CS82C59A | Harris Semiconductor | Check for Price | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28 | IS82C59AZX96 vs CS82C59A |
MSM82C59A-2JS | LAPIS Semiconductor Co Ltd | Check for Price | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PQCC28, PLASTIC, QFJ-28 | IS82C59AZX96 vs MSM82C59A-2JS |
CS82C59AZ | Renesas Electronics Corporation | Check for Price | CMOS Priority Interrupt Controller, PLCC, /Tube | IS82C59AZX96 vs CS82C59AZ |
KS82C59A-8IL | Samsung Semiconductor | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PQCC28, PLASTIC, LCC-28 | IS82C59AZX96 vs KS82C59A-8IL |