Part Details for IS829 by Isocom Components
Overview of IS829 by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS829
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS829-ND
|
DigiKey | OPTOISO 5KV 2CH TRANS 8DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
26 In Stock |
|
$0.3071 / $1.1800 | Buy Now |
DISTI #
V99:2348_18687772
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1733 | Americas - 197 |
|
$0.1950 / $0.2460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
DISTI #
77681138
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 50000 |
|
$0.3312 | Buy Now |
DISTI #
25962593
|
Verical | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 1733 | Americas - 197 |
|
$0.2460 | Buy Now |
|
ComSIT USA | OPTICALLY COUPLED ISOLATOR TRANSISTOR OUTPUT Transistor Output Optocoupler RoHS: Not Compliant |
|
|
RFQ | |
|
NAC | Transistor Output Optocoupler,2-Element,5000VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
Part Details for IS829
IS829 CAD Models
IS829 Part Data Attributes
|
IS829
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS829
Isocom Components
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |