Part Details for IS80C86 by Harris Semiconductor
Results Overview of IS80C86 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS80C86 Information
IS80C86 by Harris Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IS80C86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IS80C86-ND
|
DigiKey | IC MPU 5MHZ 44PLCC Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
288 In Stock |
|
$21.3100 | Buy Now |
DISTI #
87279822
|
Verical | IS80C86 Min Qty: 15 Package Multiple: 1 Date Code: 9701 | Americas - 270 |
|
$21.7750 / $25.6125 | Buy Now |
DISTI #
87277899
|
Verical | IS80C86 Min Qty: 15 Package Multiple: 1 Date Code: 0001 | Americas - 18 |
|
$21.7750 / $25.6125 | Buy Now |
|
Rochester Electronics | 80C86- Microprocessor, 8/16-Bit, 8086/8088 Comp, CMOS RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 288 |
|
$17.4200 / $20.4900 | Buy Now |
Part Details for IS80C86
IS80C86 CAD Models
IS80C86 Part Data Attributes
|
IS80C86
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IS80C86
Harris Semiconductor
Microprocessor, 16-Bit, 5MHz, CMOS, PQCC44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 44 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 5 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for IS80C86
This table gives cross-reference parts and alternative options found for IS80C86. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS80C86, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS80C86 | Harris Semiconductor | Check for Price | Microprocessor, 16-Bit, 5MHz, CMOS, PQCC44 | IS80C86 vs CS80C86 |
IS80C86 | Intersil Corporation | Check for Price | 16-BIT, 5MHz, MICROPROCESSOR, PQCC44, PLASTIC, LCC-44 | IS80C86 vs IS80C86 |