Part Details for IS725SM by Isocom Components
Overview of IS725SM by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IS725SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS725SM-ND
|
DigiKey | 6PIN HIGH VOLTAGE DARLINGTON, SI Min Qty: 2600 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3968 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 3575 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3640 | Buy Now |
DISTI #
77683799
|
Verical | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Date Code: 2302 | Americas - 28600 |
|
$0.3864 | Buy Now |
|
NAC | 6 Pin High Voltage Darlington, Single Optocoupler RoHS: Compliant Min Qty: 2600 Package Multiple: 65 Container: Tube | 0 |
|
$0.3584 / $0.5320 | Buy Now |
Part Details for IS725SM
IS725SM CAD Models
IS725SM Part Data Attributes
|
IS725SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS725SM
Isocom Components
Darlington Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Min | 1000% | |
Current Transfer Ratio-Nom | 4000% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.0003 s | |
Surface Mount | YES | |
Terminal Finish | TIN |