Part Details for IS71VPCF16HS04-8585FI by Integrated Silicon Solution Inc
Overview of IS71VPCF16HS04-8585FI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS71VPCF16HS04-8585FI
IS71VPCF16HS04-8585FI CAD Models
IS71VPCF16HS04-8585FI Part Data Attributes:
|
IS71VPCF16HS04-8585FI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS71VPCF16HS04-8585FI
Integrated Silicon Solution Inc
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 8 X 11 MM, 0.80 MM PITCH, MINI, BGA-69 | |
Pin Count | 69 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 85 ns | |
Additional Feature | SRAM CONFIGURATION IS 256K X 16/512K X 8; FLASH IS ALSO CONFIGURABLE AS 2M X 8 | |
JESD-30 Code | R-PBGA-B69 | |
JESD-609 Code | e0 | |
Length | 11 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 69 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA69,10X10,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS71VPCF16HS04-8585FI
This table gives cross-reference parts and alternative options found for IS71VPCF16HS04-8585FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS71VPCF16HS04-8585FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM54BDS128AGT89IT | Memory Circuit, 8MX16, CMOS, PBGA93, 10 X 10 MM, 0.80 PITCH, FBGA-93 | Spansion | IS71VPCF16HS04-8585FI vs AM54BDS128AGT89IT |
MB84VD22397EJ-85-PBS | Memory Circuit, Flash+PSRAM, 2MX16, CMOS, PBGA71, PLASTIC, FBGA-71 | Spansion | IS71VPCF16HS04-8585FI vs MB84VD22397EJ-85-PBS |
K5A3340YBC-T7550 | Memory Circuit, 2MX16, CMOS, PBGA69, 8 X 11 MM, 0.80 MM PITCH, 1.20 MM HEIGHT, TBGA-69 | Samsung Semiconductor | IS71VPCF16HS04-8585FI vs K5A3340YBC-T7550 |
AM42DL1632DT70FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | IS71VPCF16HS04-8585FI vs AM42DL1632DT70FT |
MB84VD22387EJ-85-PBS | SPECIALTY MEMORY CIRCUIT, PBGA71, PLASTIC, FBGA-71 | FUJITSU Semiconductor Limited | IS71VPCF16HS04-8585FI vs MB84VD22387EJ-85-PBS |
AM42BDS6408GBD9IT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | IS71VPCF16HS04-8585FI vs AM42BDS6408GBD9IT |
AM42DL6402G85IT | Memory Circuit, Flash+SRAM, 4MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | IS71VPCF16HS04-8585FI vs AM42DL6402G85IT |
MB84VD22184EE-90-PBS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, PLASTIC, FBGA-73 | FUJITSU Limited | IS71VPCF16HS04-8585FI vs MB84VD22184EE-90-PBS |
AM41DL1634DT70IT | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | IS71VPCF16HS04-8585FI vs AM41DL1634DT70IT |
IS71VPCF32CS04-7085BI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 | Integrated Silicon Solution Inc | IS71VPCF16HS04-8585FI vs IS71VPCF32CS04-7085BI |