Part Details for IS66WVO8M8DBLL-166BLI-TR by Integrated Silicon Solution Inc
Overview of IS66WVO8M8DBLL-166BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WVO8M8DBLL-166BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8552
|
Newark | 64Mb, Octalram, 8Mbx8, 3.0V, 166Mhz, 24-Ball Tfbga, Rohs |Integrated Silicon Solution (Issi) IS66WVO8M8DBLL-166BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 | Buy Now |
DISTI #
706-IS66WVO8M8DBLL-166BLI-TR-ND
|
DigiKey | 64MB, OCTALRAM, 8MBX8, 3.0V, 166 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
DISTI #
IS66WVO8M8DBLL-166
|
Avnet Americas | 64MB, OCTALRAM, 8MBX8, 3.0V, 166MHZ, 24-BALL TFBGA, ROHS - Tape and Reel (Alt: IS66WVO8M8DBLL-166) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2900 | Buy Now |
DISTI #
870-IS668DBLL16BLITR
|
Mouser Electronics | SRAM 64Mb, OctalRAM, 8Mbx8, 30V, 166MHz, 24-ball TFBGA, RoHS RoHS: Compliant | 0 |
|
$2.7100 | Order Now |
DISTI #
IS66WVO8M8DBLL-166BLI-TR
|
Avnet Asia | 64MB, OCTALRAM, 8MBX8, 3.0V, 166MHZ, 24-BALL TFBGA, ROHS (Alt: IS66WVO8M8DBLL-166BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |