Part Details for IS66WVE2M16BLL-70BLI by Integrated Silicon Solution Inc
Overview of IS66WVE2M16BLL-70BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS66WVE2M16BLL-70BLI
IS66WVE2M16BLL-70BLI CAD Models
IS66WVE2M16BLL-70BLI Part Data Attributes
|
IS66WVE2M16BLL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WVE2M16BLL-70BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS66WVE2M16BLL-70BLI
This table gives cross-reference parts and alternative options found for IS66WVE2M16BLL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WVE2M16BLL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS66WVE2M16EBLL-70BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS66WVE2M16BLL-70BLI vs IS66WVE2M16EBLL-70BLI |
IS66WVE2M16EBLL-70BI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IS66WVE2M16BLL-70BLI vs IS66WVE2M16EBLL-70BI |
R1WV3216RBG-7SR | 2MX16 STANDARD SRAM, 70ns, PBGA48, 7.50 X 8.50 MM, 0.750 MM PITCH, FBGA-48 | Renesas Electronics Corporation | IS66WVE2M16BLL-70BLI vs R1WV3216RBG-7SR |
IS66WVE204816BLL-70BLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PBGA48, 8 X 6 MM, MO-207, TFBGA-48 | ABLIC Inc. | IS66WVE2M16BLL-70BLI vs IS66WVE204816BLL-70BLI |