Part Details for IS66WV51216EBLL-55TLI by Integrated Silicon Solution Inc
Overview of IS66WV51216EBLL-55TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS66WV51216EBLL-55TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6048
|
Newark | Psram, 8Mbit, 60Ns, Tsop-Ii-44, Memory Size:8Mbit, Sram Memory Configuration:512K X 16Bit, Supply Voltage Range:2.5V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:44Pins, Access Time:55Ns, Operating Temperature Min:-40°C, Operatingrohs Compliant: Yes |Integrated Silicon Solution (Issi) IS66WV51216EBLL-55TLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 444 |
|
$2.7200 / $3.3300 | Buy Now |
DISTI #
706-1427-5-ND
|
DigiKey | IC PSRAM 8MBIT PAR 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
934 In Stock |
|
$2.3469 / $3.2500 | Buy Now |
DISTI #
IS66WV51216EBLL-55
|
Avnet Americas | PSRAM Async 8M-Bit 512K x 16 55ns 44-Pin TSOP-II - Bulk (Alt: IS66WV51216EBLL-55) RoHS: Compliant Min Qty: 405 Package Multiple: 135 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7175 | Buy Now |
DISTI #
870-66WV512EBLL55TLI
|
Mouser Electronics | SRAM 8Mb Pseudo SRAM Async 512Kx16 55ns RoHS: Compliant | 922 |
|
$2.3000 / $3.2000 | Buy Now |
DISTI #
E54:1762_08164246
|
Arrow Electronics | PSRAM Async Single Port 8M-bit 512K x 16 60ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks Date Code: 2431 | Europe - 675 |
|
$2.2655 | Buy Now |
DISTI #
85572312
|
Verical | PSRAM Async Single Port 8M-bit 512K x 16 60ns 44-Pin TSOP-II RoHS: Compliant Min Qty: 135 Package Multiple: 135 Date Code: 2431 | Americas - 675 |
|
$2.2655 | Buy Now |
DISTI #
WV51216EBLL55TLI
|
TME | IC: SRAM memory, 8MbSRAM, 512kx16bit, 2.5÷3.6V, 55ns, TSOP44 II Min Qty: 1 | 0 |
|
$2.6600 / $3.4200 | RFQ |
DISTI #
IS66WV51216EBLL-55TLI
|
Avnet Asia | PSRAM Async 8M-Bit 512K x 16 55ns 44-Pin TSOP-II (Alt: IS66WV51216EBLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS66WV51216EBLL-55TLI
|
Avnet Silica | PSRAM Async 8M-Bit 512K x 16 55ns 44-Pin TSOP-II (Alt: IS66WV51216EBLL-55TLI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WV51216EBLL-55TLI
IS66WV51216EBLL-55TLI CAD Models
IS66WV51216EBLL-55TLI Part Data Attributes
|
IS66WV51216EBLL-55TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216EBLL-55TLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |