Part Details for IS66WV51216EALL-70BLI-TR by Integrated Silicon Solution Inc
Overview of IS66WV51216EALL-70BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS66WV51216EALL-70BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3552
|
Newark | 8Mb, pseudo Sram, async,512K X 16,70Ns,1.7V-1.95V,48 Ball Bga (6X8Mm), Rohs |Integrated Silicon Solution (Issi) IS66WV51216EALL-70BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0300 / $2.5900 | Buy Now |
DISTI #
IS66WV51216EALL-70BLI-TR-ND
|
DigiKey | IC PSRAM 8MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5541 | Buy Now |
DISTI #
IS66WV51216EALL-70
|
Avnet Americas | 8Mb,Pseudo SRAM,Async,512K x 16,70ns,1.7v~1.95v,48 Ball BGA (6x8mm), RoHS - Tape and Reel (Alt: IS66WV51216EALL-70) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8893 | Buy Now |
DISTI #
870-66WV51216EA70BIR
|
Mouser Electronics | SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,17v-195v,48 Ball BGA (6x8mm), RoHS RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
Part Details for IS66WV51216EALL-70BLI-TR
IS66WV51216EALL-70BLI-TR CAD Models
IS66WV51216EALL-70BLI-TR Part Data Attributes
|
IS66WV51216EALL-70BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV51216EALL-70BLI-TR
Integrated Silicon Solution Inc
Pseudo Static RAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |