Part Details for IS66WV1M16DBLL-70BLI by Integrated Silicon Solution Inc
Overview of IS66WV1M16DBLL-70BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS66WV1M16DBLL-70BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS66WV1M16DBLL-70BLI-ND
|
DigiKey | IC PSRAM 16MBIT PARALLEL 48TFBGA Lead time: 16 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
IS66WV1M16DBLL-70BLI
|
Avnet Silica | PSRAM Async 1 16M-Bit 1M x 16 70ns 48-Pin TFBGA (Alt: IS66WV1M16DBLL-70BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS66WV1M16DBLL-70BLI
IS66WV1M16DBLL-70BLI CAD Models
IS66WV1M16DBLL-70BLI Part Data Attributes
|
IS66WV1M16DBLL-70BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS66WV1M16DBLL-70BLI
Integrated Silicon Solution Inc
Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | PSEUDO STATIC RAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00013 A | |
Supply Current-Max | 0.028 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS66WV1M16DBLL-70BLI
This table gives cross-reference parts and alternative options found for IS66WV1M16DBLL-70BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS66WV1M16DBLL-70BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62167DV20L-55BVI | Standard SRAM, 1MX16, 55ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | IS66WV1M16DBLL-70BLI vs CY62167DV20L-55BVI |
IS62WV102416ALL-35MI | Standard SRAM, 1MX16, 35ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS66WV1M16DBLL-70BLI vs IS62WV102416ALL-35MI |
CY62167DV18LL-70BVI | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | IS66WV1M16DBLL-70BLI vs CY62167DV18LL-70BVI |
MT45W1MW16PABA-85LIT | Pseudo Static RAM, 1MX16, 85ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | Micron Technology Inc | IS66WV1M16DBLL-70BLI vs MT45W1MW16PABA-85LIT |
MT45W1MW16PAFA-60IT | Pseudo Static RAM, 1MX16, 60ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH, FBGA-48 | Micron Technology Inc | IS66WV1M16DBLL-70BLI vs MT45W1MW16PAFA-60IT |
CY62167DV30L-70BVI | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | IS66WV1M16DBLL-70BLI vs CY62167DV30L-70BVI |
MT45W1MW16PABA-70LIT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, 0.75 MM PITCH LEAD FREE, FBGA-48 | Micron Technology Inc | IS66WV1M16DBLL-70BLI vs MT45W1MW16PABA-70LIT |
MB82D01171A-80PBN | Standard SRAM, 1MX16, 80ns, CMOS, PBGA48, 0.75 MM PITCH, PLASTIC, FBGA-48 | FUJITSU Limited | IS66WV1M16DBLL-70BLI vs MB82D01171A-80PBN |
CY62167DV30LL-70BVXIT | Standard SRAM, 1MX16, 70ns, CMOS, PBGA48, 8 X 9.50 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | IS66WV1M16DBLL-70BLI vs CY62167DV30LL-70BVXIT |
CYK001M16ZCCAU-70BAIT | Pseudo Static RAM, 1MX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | IS66WV1M16DBLL-70BLI vs CYK001M16ZCCAU-70BAIT |