Part Details for IS64WV6416BLL-15TLA3 by Integrated Silicon Solution Inc
Results Overview of IS64WV6416BLL-15TLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS64WV6416BLL-15TLA3 Information
IS64WV6416BLL-15TLA3 by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS64WV6416BLL-15TLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1297-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 270 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0875 | Buy Now |
DISTI #
IS64WV6416BLL-15TLA3
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 15ns 44-Pin TSOP-II - Bulk (Alt: IS64WV6416BLL-15TLA3) RoHS: Not Compliant Min Qty: 270 Package Multiple: 135 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2832 / $3.3516 | Buy Now |
DISTI #
87064WV6416BLL15TLA3
|
Mouser Electronics | SRAM 1Mb 15ns 64Kx16 Async SRAM RoHS: Compliant | 262 |
|
$3.9800 / $5.4700 | Buy Now |
DISTI #
IS64WV6416BLL-15TLA3
|
Avnet Silica | SRAM Chip Async Single 33V 1MBit 64K x 16 15ns 44Pin TSOPII (Alt: IS64WV6416BLL-15TLA3) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 14 Weeks, 0 Days | Silica - 675 |
|
Buy Now | |
DISTI #
IS64WV6416BLL-15TLA3
|
EBV Elektronik | SRAM Chip Async Single 33V 1MBit 64K x 16 15ns 44Pin TSOPII (Alt: IS64WV6416BLL-15TLA3) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 11 Weeks, 0 Days | EBV - 135 |
|
Buy Now | |
|
New Advantage Corporation | 1MB,HIGH-SPEED/LOW POWER,ASYNC,64K X 16,12NS/3.3V OR 15NS/2.5V-3.6V,44 PIN RoHS: Compliant Min Qty: 1 Package Multiple: 135 | 1185 |
|
$4.9800 / $5.3800 | Buy Now |
Part Details for IS64WV6416BLL-15TLA3
IS64WV6416BLL-15TLA3 CAD Models
IS64WV6416BLL-15TLA3 Part Data Attributes
|
IS64WV6416BLL-15TLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV6416BLL-15TLA3
Integrated Silicon Solution Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |