Part Details for IS64WV51216EEBLL-10BLA3-TR by Integrated Silicon Solution Inc
Overview of IS64WV51216EEBLL-10BLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS64WV51216EEBLL-10BLA3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0739
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (6X8 Mm), Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64WV51216EEBLL-10BLA3-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.6500 | Buy Now |
DISTI #
706-IS64WV51216EEBLL-10BLA3-TR-ND
|
DigiKey | 8Mb,High-Speed/Low Power,Async w Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8525 | Buy Now |
DISTI #
IS64WV51216EEBLL-10BLA3-TR
|
Avnet Americas | High Speed Asynchronous CMOS Static RAM with ECC 512Kx16 10ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS64WV51216EEBLL-10BLA3-TR) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.1875 / $13.6935 | Buy Now |
DISTI #
870-51216EL10BLA3TR
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp RoHS: Compliant | 0 |
|
$11.2600 | Order Now |
DISTI #
IS64WV51216EEBLL-10BLA3-TR
|
Avnet Silica | (Alt: IS64WV51216EEBLL-10BLA3-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64WV51216EEBLL-10BLA3-TR
IS64WV51216EEBLL-10BLA3-TR CAD Models
IS64WV51216EEBLL-10BLA3-TR Part Data Attributes
|
IS64WV51216EEBLL-10BLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64WV51216EEBLL-10BLA3-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Memory IC Type | STANDARD SRAM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |