Part Details for IS64WV51216BLL-10CTLA3-TR by Integrated Silicon Solution Inc
Results Overview of IS64WV51216BLL-10CTLA3-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS64WV51216BLL-10CTLA3-TR Information
                            IS64WV51216BLL-10CTLA3-TR by Integrated Silicon Solution Inc is an SRAM.
                            SRAMs are under the broader part category of Memory Components.
                        
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS64WV51216BLL-10CTLA3-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                75M0450
                            
                        
                     
                 | 
                Newark | 8Mb, high-Speed/Low Power, async,512K X 16,10Ns,2.4V-3.6V,44 Pin Tsop Ii, Rohs, Automotive Temp |Int... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 | 
                    
  | 
                $12.4400 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                IS64WV51216BLL-10CTLA3-TR-ND
                            
                        
                     
                 | 
                DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock | 
                    
  | 
                $15.9026 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                IS64WV51216BLL-10CTLA3-TR
                            
                        
                     
                 | 
                Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 8M-Bit 512K x 16 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS64... more COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 | 
                    
  | 
                $14.8313 / $15.7436 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                87064W51216B10CTLA3T
                            
                        
                     
                 | 
                Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async,512K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp RoHS: Compliant | 0 | 
                    
  | 
                $14.9300 | Order Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                IS64WV51216BLL-10CTLA3-TR
                            
                        
                     
                 | 
                Avnet Silica | SRAM Chip Async Single 25V33V 8MBit 512K x 16 10ns 44Pin TSOPII TR (Alt: IS64WV51216BLL-10CTLA3-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 | 
                     | 
                Buy Now | |
| 
                    
                     | 
                Chip Stock | SRAM Chip Async Single 2.5V/3.3V 8M-bit 512K x 16 10ns Automotive 44-Pin TSOP-II T/R | 9720 | 
                     | 
                RFQ | |
| 
                    
                     | 
                Win Source Electronics | IC SRAM 8M PARALLEL 44TSOP II | 8220 | 
                    
  | 
                $16.6833 / $25.0249 | Buy Now | 
US Tariff Estimator: IS64WV51216BLL-10CTLA3-TR by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS64WV51216BLL-10CTLA3-TR
IS64WV51216BLL-10CTLA3-TR Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        IS64WV51216BLL-10CTLA3-TR
                                        Integrated Silicon Solution Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            IS64WV51216BLL-10CTLA3-TR
                                            Integrated Silicon Solution Inc
                                            IC SRAM 8MBIT 10NS 44TSOP
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
| Memory IC Type | STANDARD SRAM | |
| Peak Reflow Temperature (Cel) | 260 | 
IS64WV51216BLL-10CTLA3-TR Frequently Asked Questions (FAQ)
- 
                                    
                                    
The maximum operating temperature range for the IS64WV51216BLL-10CTLA3-TR is -40°C to 85°C.
 - 
                                    
                                    
The power-up and power-down sequencing for the IS64WV51216BLL-10CTLA3-TR should be handled according to the recommended sequence in the datasheet, which is VCC first, then VIO, and finally CLK. During power-down, the sequence should be reversed.
 - 
                                    
                                    
The recommended PCB layout and routing for the IS64WV51216BLL-10CTLA3-TR involves keeping the signal traces short and away from noise sources, using a solid ground plane, and decoupling capacitors close to the device.
 - 
                                    
                                    
To troubleshoot issues with the IS64WV51216BLL-10CTLA3-TR, start by checking the power supply and clock signals, then verify the device configuration and programming. Use a logic analyzer or oscilloscope to capture and analyze the signal waveforms, and consult the datasheet and application notes for guidance.
 - 
                                    
                                    
Yes, the IS64WV51216BLL-10CTLA3-TR is a sensitive device and requires proper ESD protection measures, such as using an ESD wrist strap, mat, or workstation, and handling the device by the body rather than the pins.