There are no models available for this part yet.
Overview of IS64WV20488BLL-10CTLA3-TR by Integrated Silicon Solution Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for IS64WV20488BLL-10CTLA3-TR by Integrated Silicon Solution Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IS64WV20488BLL-10CTLA3-TR-ND
|
DigiKey | IC SRAM 16MBIT PAR 44TSOP II Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.0179 | Buy Now | |
DISTI #
IS64WV20488BLL-10C
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 2M x 8 10ns 44-Pin TSOP-II T/R - Tape and Reel (Alt: IS64WV20488BLL-10C) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$19.4650 | Buy Now | |
DISTI #
870-64WV20488B0CTLA3
|
Mouser Electronics | SRAM 16Mb,High-Speed-Automotive,Async,2048K x 8,10ns,24v-36v,44 Pin TSOP II, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$21.3000 | Order Now |
CAD Models for IS64WV20488BLL-10CTLA3-TR by Integrated Silicon Solution Inc
Part Data Attributes for IS64WV20488BLL-10CTLA3-TR by Integrated Silicon Solution Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INTEGRATED SILICON SOLUTION INC
|
Package Description
|
TSOP2,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Integrated Silicon Solution Inc.
|
Access Time-Max
|
10 ns
|
JESD-30 Code
|
R-PDSO-G44
|
Length
|
18.41 mm
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2MX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.4 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
10.16 mm
|
Alternate Parts for IS64WV20488BLL-10CTLA3-TR
This table gives cross-reference parts and alternative options found for IS64WV20488BLL-10CTLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64WV20488BLL-10CTLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C316096C-10TIN | Standard SRAM, 2MX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Alliance Memory Inc | IS64WV20488BLL-10CTLA3-TR vs AS7C316096C-10TIN |
IS61WV20488FBLL-10B2I | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV20488BLL-10CTLA3-TR vs IS61WV20488FBLL-10B2I |
IS64WV20488FBLL-10BA3 | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV20488BLL-10CTLA3-TR vs IS64WV20488FBLL-10BA3 |
IS64WV20488BLL-10CTLA3 | Standard SRAM, 2MX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS64WV20488BLL-10CTLA3-TR vs IS64WV20488BLL-10CTLA3 |
IS64WV20488FBLL-10B2LA3 | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV20488BLL-10CTLA3-TR vs IS64WV20488FBLL-10B2LA3 |
AS7C316096B-10BIN | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-207, TFBGA-48 | Alliance Memory Inc | IS64WV20488BLL-10CTLA3-TR vs AS7C316096B-10BIN |
IS61WV20488FBLL-10B2LI | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV20488BLL-10CTLA3-TR vs IS61WV20488FBLL-10B2LI |
AS7C316096B-10TIN | Standard SRAM, 2MX8, 10ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, MS-024FA, TSOP2-54 | Alliance Memory Inc | IS64WV20488BLL-10CTLA3-TR vs AS7C316096B-10TIN |
IS64WV20488FBLL-10BLA3 | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS64WV20488BLL-10CTLA3-TR vs IS64WV20488FBLL-10BLA3 |
AS7C316096C-10BIN | Standard SRAM, 2MX8, 10ns, CMOS, PBGA48, 6 X 8 MM, ROHS COMPLIANT, MO-207, TFBGA-48 | Alliance Memory Inc | IS64WV20488BLL-10CTLA3-TR vs AS7C316096C-10BIN |