Part Details for IS64LV51216-12TLA3 by Integrated Silicon Solution Inc
Overview of IS64LV51216-12TLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS64LV51216-12TLA3
IS64LV51216-12TLA3 CAD Models
IS64LV51216-12TLA3 Part Data Attributes
|
IS64LV51216-12TLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LV51216-12TLA3
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 12ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 10.16 mm |
Alternate Parts for IS64LV51216-12TLA3
This table gives cross-reference parts and alternative options found for IS64LV51216-12TLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LV51216-12TLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M68AW512ML70ND6T | STMicroelectronics | Check for Price | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | IS64LV51216-12TLA3 vs M68AW512ML70ND6T |
K6F8016U3A-TF550 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IS64LV51216-12TLA3 vs K6F8016U3A-TF550 |
BH616UV8011TIG70 | Brilliance Semiconductor Inc | Check for Price | Standard SRAM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, GREEN, TSOP1-48 | IS64LV51216-12TLA3 vs BH616UV8011TIG70 |
K6F8016U3M-TB70 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IS64LV51216-12TLA3 vs K6F8016U3M-TB70 |
CY7C1051DV33-10ZSXI | Cypress Semiconductor | $10.3779 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | IS64LV51216-12TLA3 vs CY7C1051DV33-10ZSXI |
IS65C51216AL-55CTLA3 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | IS64LV51216-12TLA3 vs IS65C51216AL-55CTLA3 |
CY62157ELL-55ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | IS64LV51216-12TLA3 vs CY62157ELL-55ZSXE |
K6F8016U3A-RF55 | Samsung Semiconductor | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | IS64LV51216-12TLA3 vs K6F8016U3A-RF55 |
M68AW512MN70ND1T | STMicroelectronics | Check for Price | 512KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | IS64LV51216-12TLA3 vs M68AW512MN70ND1T |
IS62WV51216BLL-55T | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX16, 55ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IS64LV51216-12TLA3 vs IS62WV51216BLL-55T |