Part Details for IS64LPS12832EC-200TQLA3 by Integrated Silicon Solution Inc
Overview of IS64LPS12832EC-200TQLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS64LPS12832EC-200TQLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2485
|
Newark | 4Mb, pipeline, sync,128K X 32,200Mhz,3.3V I/O,100 Pin Tqfp, Rohs, Automotive Temp |Integrated Silicon Solution (Issi) IS64LPS12832EC-200TQLA3 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $11.2200 | Buy Now |
DISTI #
IS64LPS12832EC-200TQLA3-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 100LQFP Min Qty: 144 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.0999 | Buy Now |
DISTI #
IS64LPS12832EC-200
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 4M-Bit 128K x 32 100-Pin LQFP - Bulk (Alt: IS64LPS12832EC-200) RoHS: Not Compliant Min Qty: 144 Package Multiple: 72 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5570 / $9.3720 | Buy Now |
DISTI #
870-64LPS12C200TQLA3
|
Mouser Electronics | SRAM 4Mb,Pipeline,Sync,128K x 32,200Mhz,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp RoHS: Compliant | 0 |
|
$9.3000 / $12.3700 | Order Now |
Part Details for IS64LPS12832EC-200TQLA3
IS64LPS12832EC-200TQLA3 CAD Models
IS64LPS12832EC-200TQLA3 Part Data Attributes
|
IS64LPS12832EC-200TQLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LPS12832EC-200TQLA3
Integrated Silicon Solution Inc
Cache SRAM, 128KX32, 3.1ns, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 3.1 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.1 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.235 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for IS64LPS12832EC-200TQLA3
This table gives cross-reference parts and alternative options found for IS64LPS12832EC-200TQLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LPS12832EC-200TQLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64LPS12832EC-200B3A3 | Cache SRAM, 128KX32, 3.1ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS64LPS12832EC-200TQLA3 vs IS64LPS12832EC-200B3A3 |
IS64LPS12832EC-200B3LA3 | Cache SRAM, 128KX32, 3.1ns, CMOS, PBGA165, TFBGA-165 | Integrated Silicon Solution Inc | IS64LPS12832EC-200TQLA3 vs IS64LPS12832EC-200B3LA3 |
IS64LPS12832EC-200B2A3 | Cache SRAM, 128KX32, 3.1ns, CMOS, PBGA119, BGA-119 | Integrated Silicon Solution Inc | IS64LPS12832EC-200TQLA3 vs IS64LPS12832EC-200B2A3 |