Part Details for IS64LF204836B-7.5B3LA3 by Integrated Silicon Solution Inc
Results Overview of IS64LF204836B-7.5B3LA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS64LF204836B-7.5B3LA3 Information
IS64LF204836B-7.5B3LA3 by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS64LF204836B-7.5B3LA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS64LF204836B-7.5B3LA3
|
Avnet Silica | (Alt: IS64LF204836B-7.5B3LA3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS64LF204836B-7.5B3LA3
IS64LF204836B-7.5B3LA3 CAD Models
IS64LF204836B-7.5B3LA3 Part Data Attributes
|
IS64LF204836B-7.5B3LA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64LF204836B-7.5B3LA3
Integrated Silicon Solution Inc
Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, LEAD FREE, PLASTIC, BGA-165
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
JESD-30 Code | R-PBGA-B165 | |
Length | 15 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.165 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for IS64LF204836B-7.5B3LA3
This table gives cross-reference parts and alternative options found for IS64LF204836B-7.5B3LA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64LF204836B-7.5B3LA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS64LF204836B-7.5B3A3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | IS64LF204836B-7.5B3LA3 vs IS64LF204836B-7.5B3A3 |
IS61LF204836B-7.5B2I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5B2I |
IS61LF204836B-7.5B3L | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, LEAD FREE, PLASTIC, TFBGA-165 | IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5B3L |
IS61LF204836B-7.5B2LI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MS-028, BGA-119 | IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5B2LI |
IS64LF204836B-7.5M3A3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, BGA-165 | IS64LF204836B-7.5B3LA3 vs IS64LF204836B-7.5M3A3 |
IS61LF204836B-7.5TQLI | Integrated Silicon Solution Inc | $96.5892 | Cache SRAM, 2MX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-100 | IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5TQLI |
IS64LF204836B-7.5M3LA3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, LEAD FREE, PLASTIC, BGA-165 | IS64LF204836B-7.5B3LA3 vs IS64LF204836B-7.5M3LA3 |
IS61LF204836B-7.5B2 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, 1 MM PITCH, PLASTIC, MS-028, BGA-119 | IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5B2 |
IS64LF204836B-7.5B2LA3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA119, 14 X 22 MM, LEAD FREE, PLASTIC, MS-028, BGA-119 | IS64LF204836B-7.5B3LA3 vs IS64LF204836B-7.5B2LA3 |
IS61LF204836B-7.5M3 | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 2MX36, 7.5ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, PLASTIC, LFBGA-165 | IS64LF204836B-7.5B3LA3 vs IS61LF204836B-7.5M3 |