Part Details for IS64C1024L-15JA1 by Integrated Silicon Solution Inc
Overview of IS64C1024L-15JA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for IS64C1024L-15JA1
IS64C1024L-15JA1 CAD Models
IS64C1024L-15JA1 Part Data Attributes
|
IS64C1024L-15JA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS64C1024L-15JA1
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IS64C1024L-15JA1
This table gives cross-reference parts and alternative options found for IS64C1024L-15JA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS64C1024L-15JA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009ECA-15E/883C | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | IS64C1024L-15JA1 vs MT5C1009ECA-15E/883C |
EDI88128CS15CB | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, DIP-32 | Mercury Systems Inc | IS64C1024L-15JA1 vs EDI88128CS15CB |
EDI88130LPS15L32B | Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 | White Electronic Designs Corp | IS64C1024L-15JA1 vs EDI88130LPS15L32B |
AS7C31025-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Semiconductor Corporation | IS64C1024L-15JA1 vs AS7C31025-15TJC |
PDM31034SA15TSOITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | IXYS Corporation | IS64C1024L-15JA1 vs PDM31034SA15TSOITY |
MT5C1008F-15P/883C | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | Micross Components | IS64C1024L-15JA1 vs MT5C1008F-15P/883C |
AS7C1025-15TJC | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | Alliance Memory Inc | IS64C1024L-15JA1 vs AS7C1025-15TJC |
EDI88130CS15FM | Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, CERAMIC, FP-32 | White Microelectronics | IS64C1024L-15JA1 vs EDI88130CS15FM |
FT61024-15J3C | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 | Force Technologies Ltd | IS64C1024L-15JA1 vs FT61024-15J3C |
EDI88130CS15LC | Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 | White Microelectronics | IS64C1024L-15JA1 vs EDI88130CS15LC |