Part Details for IS63WV1288DBLL-10JLI-TR by Integrated Silicon Solution Inc
Overview of IS63WV1288DBLL-10JLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS63WV1288DBLL-10JLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS63WV1288DBLL-10JLI-TR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOJ Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0042 | Buy Now |
DISTI #
IS63WV1288DBLL-10J
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 1M-Bit 128K x 8 10ns 32-Pin SOJ T/R - Tape and Reel (Alt: IS63WV1288DBLL-10J) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
870-WV1288DBLL10JLIT
|
Mouser Electronics | SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/3.3v or 10ns/2.4v-3.6v, 32 Pin SOJ (300 mil), RoHS RoHS: Compliant | 0 |
|
$1.9100 / $1.9400 | Order Now |
|
Chip1Cloud | IC SRAM 1MBIT 10NS 32SOIC | 9600 |
|
RFQ |
Part Details for IS63WV1288DBLL-10JLI-TR
IS63WV1288DBLL-10JLI-TR CAD Models
IS63WV1288DBLL-10JLI-TR Part Data Attributes
|
IS63WV1288DBLL-10JLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1288DBLL-10JLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000055 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |