Part Details for IS63WV1288DBLL-10HLI-TR by Integrated Silicon Solution Inc
Overview of IS63WV1288DBLL-10HLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS63WV1288DBLL-10HLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01T2024
|
Newark | 1Mb, high-Speed/Low Power, async,128K X 8,8Ns/3.3V Or 10Ns/2.4V-3.6V, 32 Pin Stsop I (8X13.4Mm), Rohs |Integrated Silicon Solution (Issi) IS63WV1288DBLL-10HLI-TR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2300 / $1.5700 | Buy Now |
DISTI #
IS63WV1288DBLL-10HLI-TR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5646 | Buy Now |
DISTI #
IS63WV1288DBLL-10H
|
Avnet Americas | SRAMs (asynchronous) - Tape and Reel (Alt: IS63WV1288DBLL-10H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4427 | Buy Now |
DISTI #
870-63WV1288DBL10HLT
|
Mouser Electronics | SRAM 1Mb,High-Speed/Low Power,Async,128K x 8,8ns/33v or 10ns/24v-36v, 32 Pin sTSOP I (8x134mm), RoHS RoHS: Compliant | 0 |
|
$1.7600 / $1.8900 | Order Now |
Part Details for IS63WV1288DBLL-10HLI-TR
IS63WV1288DBLL-10HLI-TR CAD Models
IS63WV1288DBLL-10HLI-TR Part Data Attributes
|
IS63WV1288DBLL-10HLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1288DBLL-10HLI-TR
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 10ns, CMOS, PDSO32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000055 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |