Part Details for IS63WV1024BLL-12BLI by Integrated Silicon Solution Inc
Overview of IS63WV1024BLL-12BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS63WV1024BLL-12BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M0446
|
Newark | 1Mb, high-Speed/Low Power, async,128K X 8,12Ns/3.3V Or 15Ns/2.5V-3.6V, 48 Ball Mbga I (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS63WV1024BLL-12BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $1.8500 | Buy Now |
DISTI #
IS63WV1024BLL-12BLI-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3060 | Buy Now |
DISTI #
IS63WV1024BLL-12BL
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 48-Pin Mini-BGA - Bulk (Alt: IS63WV1024BLL-12BL) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
$1.6875 / $2.0655 | Buy Now |
DISTI #
870-63WV1024B12BLI
|
Mouser Electronics | SRAM 1M (128Kx8) 12ns Async SRAM 3.3v RoHS: Compliant | 0 |
|
$2.4900 / $2.7600 | Order Now |
|
Chip1Cloud | 128K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 1M PARALLEL 48MINIBGA | 2480 |
|
RFQ |
Part Details for IS63WV1024BLL-12BLI
IS63WV1024BLL-12BLI CAD Models
IS63WV1024BLL-12BLI Part Data Attributes
|
IS63WV1024BLL-12BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63WV1024BLL-12BLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 1.8 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 6 mm |