Part Details for IS63LV1024L-8TI by Integrated Silicon Solution Inc
Overview of IS63LV1024L-8TI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS63LV1024L-8TI
IS63LV1024L-8TI CAD Models
IS63LV1024L-8TI Part Data Attributes
|
IS63LV1024L-8TI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS63LV1024L-8TI
Integrated Silicon Solution Inc
128KX8 STANDARD SRAM, 8ns, PDSO32, PLASTIC, TSOP2-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | PLASTIC, TSOP2-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS63LV1024L-8TI
This table gives cross-reference parts and alternative options found for IS63LV1024L-8TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS63LV1024L-8TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI8464C45LM | Standard SRAM, 64KX4, 45ns, CMOS, CQCC28, | Electronic Designs Inc | IS63LV1024L-8TI vs EDI8464C45LM |
HMU-65798M-9 | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 | Matra MHS | IS63LV1024L-8TI vs HMU-65798M-9 |
ACT-S512K32N-020P7C | Cache SRAM Module, 512KX32, 20ns, CMOS, CPGA66, 1.085 X 1.085 INCH, 0.185 INCH HEIGHT, PGA-66 | Cobham PLC | IS63LV1024L-8TI vs ACT-S512K32N-020P7C |
IDT71981S25P | Standard SRAM, 16KX4, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IS63LV1024L-8TI vs IDT71981S25P |
IDT7188S20Y | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | Integrated Device Technology Inc | IS63LV1024L-8TI vs IDT7188S20Y |
TIGA7S4000MB-20 | Standard SRAM, 128KX32, 20ns, CMOS, CQFP68, CERAMIC, FP-68 | Force Technologies Ltd | IS63LV1024L-8TI vs TIGA7S4000MB-20 |
MLDP-65656V-100/883 | Standard SRAM, 32KX8, 100ns, CMOS, CQFP28, | Temic Semiconductors | IS63LV1024L-8TI vs MLDP-65656V-100/883 |
L7C199MM15 | Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 | LOGIC Devices Inc | IS63LV1024L-8TI vs L7C199MM15 |
IDT71256L25SO | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.330 INCH, SOIC-28 | Integrated Device Technology Inc | IS63LV1024L-8TI vs IDT71256L25SO |
SMCP-65656V-55LH:D | Standard SRAM, 32KX8, 55ns, CMOS, CDIP28 | Matra MHS | IS63LV1024L-8TI vs SMCP-65656V-55LH:D |