-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5803
|
Newark | 2Mb, Serial Sram, 2.7V-3.6V, 45Mhz, 8 Pin Soic 150Mil, Rohs |Integrated Silicon Solution (Issi) IS62WVS2568GBLL-45NLI-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8500 / $2.2500 | Buy Now |
DISTI #
706-IS62WVS2568GBLL-45NLI-TR-ND
|
DigiKey | IC SRAM 2MBIT SPI/QUAD 8SOIC Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2314 | Buy Now |
DISTI #
IS62WVS2568GBLL-45
|
Avnet Americas | 2Mb, Serial SRAM, 2.2V-3.6V, 45MHz, 8 pin SOIC 150mil, RoHS - Tape and Reel (Alt: IS62WVS2568GBLL-45) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-62WS2568GBL4NLIT
|
Mouser Electronics | SRAM 2Mb 256Kx8 45MHz 2.2-3.6V Serial SRAM RoHS: Compliant | 2918 |
|
$2.1600 / $3.1400 | Buy Now |
DISTI #
IS62WVS2568GBLL-45NLI-TR
|
Avnet Silica | 2Mb, Serial SRAM, 2.2V-3.6V, 45MHz, 8 pin SOIC 150mil, RoHS (Alt: IS62WVS2568GBLL-45NLI-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | SOIC-8 Non-Volatile Memory (ROM) ROHS | 20 |
|
$2.1752 / $2.3039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WVS2568GBLL-45NLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WVS2568GBLL-45NLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |