Part Details for IS62WVS1288FBLL-20NLI-TR by Integrated Silicon Solution Inc
Overview of IS62WVS1288FBLL-20NLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WVS1288FBLL-20NLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3546
|
Newark | 1Mb, Serial Sram, 2.2V-3.6V, 20Mhz, 8 Pin Soic 150Mil, Rohs |Integrated Silicon Solution (Issi) IS62WVS1288FBLL-20NLI-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 / $2.0700 | Buy Now |
DISTI #
IS62WVS1288FBLL-20NLI-TR-ND
|
DigiKey | IC SRAM 1MBIT SPI/QUAD 8SOIC Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1362 | Buy Now |
DISTI #
IS62WVS1288FBLL-20
|
Avnet Americas | 1Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS - Tape and Reel (Alt: IS62WVS1288FBLL-20) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.7250 / $2.1114 | Buy Now |
DISTI #
870-62WVS1288FB20NIR
|
Mouser Electronics | SRAM 1Mb, Serial SRAM, 2.2V-3.6V, 20MHz, 8 pin SOIC 150mil, RoHS RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
DISTI #
IS62WVS1288FBLL-20NLI-TR
|
Avnet Silica | (Alt: IS62WVS1288FBLL-20NLI-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WVS1288FBLL-20NLI-TR
IS62WVS1288FBLL-20NLI-TR CAD Models
IS62WVS1288FBLL-20NLI-TR Part Data Attributes
|
IS62WVS1288FBLL-20NLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WVS1288FBLL-20NLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |