Part Details for IS62WV5128EBLL-45BLI by Integrated Silicon Solution Inc
Overview of IS62WV5128EBLL-45BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS62WV5128EBLL-45BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2471
|
Newark | 4Mb, Low Power/Power Saver, async,512K X 8,45Ns,2.2V-3.6V,36 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV5128EBLL-45BLI Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2000 | Buy Now |
DISTI #
706-1543-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
356 In Stock |
|
$2.0000 / $2.3700 | Buy Now |
DISTI #
IS62WV5128EBLL-45B
|
Avnet Americas | SRAM Chip Async Single 2.8V/3.3V 4M-Bit 512K x 8 45ns 36-Pin Mini-BGA - Bulk (Alt: IS62WV5128EBLL-45B) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 / $2.4480 | Buy Now |
DISTI #
870-625128EBLL45BLI
|
Mouser Electronics | SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,36 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$2.5000 / $3.4700 | Order Now |
DISTI #
IS62WV5128EBLL-45BLI
|
Avnet Silica | (Alt: IS62WV5128EBLL-45BLI) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC SRAM 4MBIT PARALLEL 36TFBGA | 2890 |
|
RFQ |
Part Details for IS62WV5128EBLL-45BLI
IS62WV5128EBLL-45BLI CAD Models
IS62WV5128EBLL-45BLI Part Data Attributes
|
IS62WV5128EBLL-45BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128EBLL-45BLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 45ns, CMOS, PBGA36, TFBGA-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS62WV5128EBLL-45BLI
This table gives cross-reference parts and alternative options found for IS62WV5128EBLL-45BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128EBLL-45BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128DBLL-45BLI | Standard SRAM, 512KX8, 45ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36 | Integrated Silicon Solution Inc | IS62WV5128EBLL-45BLI vs IS62WV5128DBLL-45BLI |