Part Details for IS62WV5128DBLL-45TLI by Integrated Silicon Solution Inc
Overview of IS62WV5128DBLL-45TLI by Integrated Silicon Solution Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV5128DBLL-45TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62WV5128DBLL-45TLI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 32TSOP I Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for IS62WV5128DBLL-45TLI
IS62WV5128DBLL-45TLI CAD Models
IS62WV5128DBLL-45TLI Part Data Attributes
|
IS62WV5128DBLL-45TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128DBLL-45TLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.8,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for IS62WV5128DBLL-45TLI
This table gives cross-reference parts and alternative options found for IS62WV5128DBLL-45TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128DBLL-45TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128DBLL-45TI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128DBLL-45TLI vs IS62WV5128DBLL-45TI |
IS62WV5128EBLL-45TLI-TR | IC SRAM | Integrated Silicon Solution Inc | IS62WV5128DBLL-45TLI vs IS62WV5128EBLL-45TLI-TR |
IS62WV5128EBLL-45TLI | Standard SRAM, 512KX8, 45ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | IS62WV5128DBLL-45TLI vs IS62WV5128EBLL-45TLI |