Part Details for IS62WV5128DBLL-45BLI by Integrated Silicon Solution Inc
Overview of IS62WV5128DBLL-45BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV5128DBLL-45BLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62WV5128DBLL-45BLI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36TFBGA Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
870-2WV5128DBLL45BLI
|
Mouser Electronics | SRAM 4Mb, 2.3v-3.6v, 45ns 512K x 8 Async SRAM RoHS: Compliant | 0 |
|
Order Now |
Part Details for IS62WV5128DBLL-45BLI
IS62WV5128DBLL-45BLI CAD Models
IS62WV5128DBLL-45BLI Part Data Attributes
|
IS62WV5128DBLL-45BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV5128DBLL-45BLI
Integrated Silicon Solution Inc
Standard SRAM, 512KX8, 45ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000007 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV5128DBLL-45BLI
This table gives cross-reference parts and alternative options found for IS62WV5128DBLL-45BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV5128DBLL-45BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV5128EBLL-45BLI | Standard SRAM, 512KX8, 45ns, CMOS, PBGA36, TFBGA-36 | Integrated Silicon Solution Inc | IS62WV5128DBLL-45BLI vs IS62WV5128EBLL-45BLI |