Part Details for IS62WV51216BLL-55BLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV51216BLL-55BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV51216BLL-55BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5478
|
Newark | 8Mb, Low Power/Power Saver, async,512K X 16,55Ns,2.5V-3.6V,48 Ball Mbga (7.2X8.7Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV51216BLL-55BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.6700 | Buy Now |
DISTI #
IS62WV51216BLL-55BLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48MINIBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4563 | Buy Now |
DISTI #
IS62WV51216BLL-55B
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 48-Pin Mini-BGA T/R - Tape and Reel (Alt: IS62WV51216BLL-55B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870WV51216BLL55BLIT
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,25v-36v,48 Ball mBGA (72x87mm), RoHS RoHS: Compliant | 2529 |
|
$5.2900 / $7.6400 | Buy Now |
DISTI #
IS62WV51216BLL-55BLI-TR
|
Avnet Asia | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 48-Pin Mini-BGA T/R (Alt: IS62WV51216BLL-55BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS62WV51216BLL-55BLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 55ns 48-Pin Mini-BGA T/R (Alt: IS62WV51216BLL-55BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$8.2100 | Buy Now |
|
Win Source Electronics | SRAM Chip Async Single 3.3V 8M-bit 512K x 16 55ns 48-Pin Mini-BGA T/R / IC SRAM 8MBIT 55NS 48MINIBGA | 11309 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for IS62WV51216BLL-55BLI-TR
IS62WV51216BLL-55BLI-TR CAD Models
IS62WV51216BLL-55BLI-TR Part Data Attributes
|
IS62WV51216BLL-55BLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS62WV51216BLL-55BLI-TR
Integrated Silicon Solution Inc
Select a part to compare: |
Samacsys Manufacturer | Integrated Silicon Solution Inc. |