Memory
IS62WV51216BLL-55BI
Integrated Silicon Solution Inc
Description: Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48

Overview of IS62WV51216BLL-55BI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2655BIGN-H16#PBF Analog Devices 4x I2C 16-/12-B R2R DACs w/ 10
LTC2655BIGN-H16#TRPBF Analog Devices 4x I2C 16-/12-B R2R DACs w/ 10
LTC2755BIUP-16#TRPBF Analog Devices 4x C Out 12-/14-/16-B SoftSpa

CAD Models for IS62WV51216BLL-55BI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS62WV51216BLL-55BI by Integrated Silicon Solution Inc

IS62WV51216BLL-55BI
Integrated Silicon Solution Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
8.7 mm
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.00002 A
Standby Voltage-Min
1.2 V
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
7.2 mm
Want to compare parts?
  1. IS62WV51216BLL-55BI
    Integrated Silicon Solution Inc
    Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48
    VS

Alternate Parts for IS62WV51216BLL-55BI

This table gives cross-reference parts and alternative options found for IS62WV51216BLL-55BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216BLL-55BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS62WV51216BLL-55B Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 7.20 X 8.70 MM, MINI, BGA-48 Integrated Silicon Solution Inc IS62WV51216BLL-55BI vs IS62WV51216BLL-55B
Part Number Description Manufacturer Compare
M68AR512DL70ZB6T 512KX16 STANDARD SRAM, 70ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics IS62WV51216BLL-55BI vs M68AR512DL70ZB6T
HY62SF16804A-DM85C Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc IS62WV51216BLL-55BI vs HY62SF16804A-DM85C
CY62157DV30LL-55BVXI Standard SRAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, FBGA-48 Cypress Semiconductor IS62WV51216BLL-55BI vs CY62157DV30LL-55BVXI
M68AR512DL55ZB6T 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, TFBGA-48 STMicroelectronics IS62WV51216BLL-55BI vs M68AR512DL55ZB6T
M24L816512DA-55BIG Pseudo Static RAM, 512KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 Elite Semiconductor Memory Technology Inc IS62WV51216BLL-55BI vs M24L816512DA-55BIG
M68AW512DL55ZB6F 512KX16 STANDARD SRAM, 55ns, PBGA48, 8 X 10 MM, 0.75 MM PITCH, ROHS COMPLIANT, TFBGA-48 STMicroelectronics IS62WV51216BLL-55BI vs M68AW512DL55ZB6F
HY62QF16803ASLM-70I Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, MICRO, BGA-48 SK Hynix Inc IS62WV51216BLL-55BI vs HY62QF16803ASLM-70I
M24L816512DA-70BIG Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-207, VFBGA-48 Elite Semiconductor Memory Technology Inc IS62WV51216BLL-55BI vs M24L816512DA-70BIG
CY62157DV30LL-70BVIT Standard SRAM, 512KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, FBGA-48 Cypress Semiconductor IS62WV51216BLL-55BI vs CY62157DV30LL-70BVIT
HY62SF16804B-SF85I Standard SRAM, 512KX16, 85ns, CMOS, PBGA48, FBGA-48 SK Hynix Inc IS62WV51216BLL-55BI vs HY62SF16804B-SF85I

Related Parts for IS62WV51216BLL-55BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS62WV51216BLL-55BI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS62WV51216BLL-55BI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS62WV51216BLL-55BI would you like to use for your alert(s)?
  • Please alert me when IS62WV51216BLL-55BI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS62WV51216BLL-55BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS62WV51216BLL-55BI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS62WV51216BLL-55BI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS62WV51216BLL-55BI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS62WV51216BLL-55BI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: