Part Details for IS62WV2568BLL-55BI by Integrated Silicon Solution Inc
Overview of IS62WV2568BLL-55BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95855BIRTZ-T | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8 Desktop CPUs with Non-SVID VccSA Support | |
ISL95855BIRTZ | Renesas Electronics Corporation | 3+2+1 Voltage Regulator for IMVP8 Desktop CPUs with Non-SVID VccSA Support |
Part Details for IS62WV2568BLL-55BI
IS62WV2568BLL-55BI CAD Models
IS62WV2568BLL-55BI Part Data Attributes
|
IS62WV2568BLL-55BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV2568BLL-55BI
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, MINI, BGA-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV2568BLL-55BI
This table gives cross-reference parts and alternative options found for IS62WV2568BLL-55BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV2568BLL-55BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS62WV2568BLL-55BLI | ABLIC Inc. | Check for Price | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-36 | IS62WV2568BLL-55BI vs IS62WV2568BLL-55BLI |