Part Details for IS62WV25616ALL-70BI by Integrated Silicon Solution Inc
Overview of IS62WV25616ALL-70BI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4270BIUKG#PBF | Analog Devices | 12-Port PoE/PoE+/LTPoE++ PSE C | |
LTC4270BIUKG#TRPBF | Analog Devices | 12-Port PoE/PoE+/LTPoE++ PSE C | |
ISL95870BIRZ | Renesas Electronics Corporation | PWM DC/DC Controller with VID Inputs for Portable GPU Core-Voltage Regulator |
Part Details for IS62WV25616ALL-70BI
IS62WV25616ALL-70BI CAD Models
IS62WV25616ALL-70BI Part Data Attributes
|
IS62WV25616ALL-70BI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV25616ALL-70BI
Integrated Silicon Solution Inc
Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV25616ALL-70BI
This table gives cross-reference parts and alternative options found for IS62WV25616ALL-70BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV25616ALL-70BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62WV25616ALL-70BI vs V62C2184096L-55B |
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV25616ALL-70BI vs HY62EF8400ASLM-12I |
HY62LF16406D-SF70I | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS62WV25616ALL-70BI vs HY62LF16406D-SF70I |
K6F4008U2C-FF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 6.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS62WV25616ALL-70BI vs K6F4008U2C-FF550 |
M24L416256DA-70BIG | Pseudo Static RAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | IS62WV25616ALL-70BI vs M24L416256DA-70BIG |
HY62SF8400LLM-15I | Standard SRAM, 512KX8, 150ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV25616ALL-70BI vs HY62SF8400LLM-15I |
HY62UF16400SLM-10 | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV25616ALL-70BI vs HY62UF16400SLM-10 |
HY62UF8400LLM-85 | Standard SRAM, 512KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV25616ALL-70BI vs HY62UF8400LLM-85 |
AP9B105-10VC | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | IS62WV25616ALL-70BI vs AP9B105-10VC |
M24L416256DA-55BEG | Pseudo Static RAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | IS62WV25616ALL-70BI vs M24L416256DA-55BEG |