Part Details for IS62WV20488FBLL-45BLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV20488FBLL-45BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV20488FBLL-45BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7634
|
Newark | 16Mb, Low Power/Power Saver, async,2M X 8,45Ns,2.2V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV20488FBLL-45BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4300 | Buy Now |
DISTI #
IS62WV20488FBLL-45BLI-TR-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2018 | Buy Now |
DISTI #
IS62WV20488FBLL-45
|
Avnet Americas | Low Voltage, Ultra Low Power CMOS Static RAM 16Mb 2Mx8 45ns 3.3V 48-Pin mini-BGA T/R - Tape and Reel (Alt: IS62WV20488FBLL-45) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.7500 / $8.2620 | Buy Now |
DISTI #
87062WV20488F45BLIT
|
Mouser Electronics | SRAM 16Mb, Low Power/Power Saver,Async,2M x 8,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
Part Details for IS62WV20488FBLL-45BLI-TR
IS62WV20488FBLL-45BLI-TR CAD Models
IS62WV20488FBLL-45BLI-TR Part Data Attributes:
|
IS62WV20488FBLL-45BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV20488FBLL-45BLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS62WV20488FBLL-45BLI-TR
This table gives cross-reference parts and alternative options found for IS62WV20488FBLL-45BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV20488FBLL-45BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1608B-45TIN | Standard SRAM, 2MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IS62WV20488FBLL-45BLI-TR vs AS6C1608B-45TIN |
AS6C1608B-45BINTR | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, TFBGA-48 | Alliance Memory Inc | IS62WV20488FBLL-45BLI-TR vs AS6C1608B-45BINTR |
AS6C1608B-45BIN | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, TFBGA-48 | Alliance Memory Inc | IS62WV20488FBLL-45BLI-TR vs AS6C1608B-45BIN |
AS6C1608B-45TINTR | Standard SRAM, 2MX8, 45ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IS62WV20488FBLL-45BLI-TR vs AS6C1608B-45TINTR |
IS62WV20488FBLL-45BLI | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV20488FBLL-45BLI-TR vs IS62WV20488FBLL-45BLI |
IS62WV20488FBLL-45BI | Standard SRAM, 2MX8, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV20488FBLL-45BLI-TR vs IS62WV20488FBLL-45BI |