Part Details for IS62WV1288DALL-55BLI by Integrated Silicon Solution Inc
Overview of IS62WV1288DALL-55BLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV1288DALL-55BLI
IS62WV1288DALL-55BLI CAD Models
IS62WV1288DALL-55BLI Part Data Attributes:
|
IS62WV1288DALL-55BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV1288DALL-55BLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, TFBGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DSBGA | |
Package Description | TFBGA, BGA36,6X8,30 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.007 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV1288DALL-55BLI
This table gives cross-reference parts and alternative options found for IS62WV1288DALL-55BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV1288DALL-55BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV1288DALL-55BI | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, TFBGA-36 | Integrated Silicon Solution Inc | IS62WV1288DALL-55BLI vs IS62WV1288DALL-55BI |
IS62WV1288FALL-55BLI | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, BGA-36 | Integrated Silicon Solution Inc | IS62WV1288DALL-55BLI vs IS62WV1288FALL-55BLI |
IS62WV1288FALL-55BI | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, BGA-36 | Integrated Silicon Solution Inc | IS62WV1288DALL-55BLI vs IS62WV1288FALL-55BI |