-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, STSOP1-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M5447
|
Newark | Sram, 1Mbit, 55Ns, Tsop-32, Sram Type:Asynchronous Sram, Memory Configuration:128K X 16Bit, Ic Case/Package:Tsop, No. Of Pins:32Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Clock Frequency Max:- Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS62WV1288BLL-55HLI RoHS: Compliant Min Qty: 702 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.7100 | Buy Now |
DISTI #
706-1046-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32STSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
233 In Stock |
|
$1.3864 / $2.1500 | Buy Now |
DISTI #
IS62WV1288BLL-55HL
|
Avnet Americas | IC, SRAM, 1 Mbit, 128K x 16bit, 55 ns Access Time, TTL Interface, 2.5 V to 3.6 V supply, TSOP-32 - Bulk (Alt: IS62WV1288BLL-55HL) RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 234 |
|
$1.2595 | Buy Now |
DISTI #
87062WV1288BLL55HLI
|
Mouser Electronics | SRAM 1Mb 128Kx8 55ns Async SRAM RoHS: Compliant | 714 |
|
$1.3800 / $2.1400 | Buy Now |
DISTI #
E54:1762_01127782
|
Arrow Electronics | SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 10 Weeks Date Code: 2423 | Europe - 234 |
|
$1.3191 / $1.5856 | Buy Now |
DISTI #
V36:1790_07433502
|
Arrow Electronics | SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I RoHS: Compliant Min Qty: 39 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2335 | Americas - 136 |
|
$1.3836 / $1.7757 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I RoHS: Compliant |
107 In Stock |
|
$3.4600 / $6.5200 | Buy Now |
DISTI #
84990581
|
Verical | SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I RoHS: Compliant Min Qty: 234 Package Multiple: 234 Date Code: 2423 | Americas - 234 |
|
$1.3191 / $1.5856 | Buy Now |
DISTI #
82428568
|
Verical | SRAM Chip Async Single 3.3V 1M-bit 128K x 8 55ns 32-Pin STSOP-I RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2335 | Americas - 136 |
|
$1.7757 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS62WV1288BLL-55HLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV1288BLL-55HLI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, STSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Current-Max | 0.000005 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS62WV1288BLL-55HLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV1288BLL-55HLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS62WV1288BLL-55HI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, PLASTIC, STSOP1-32 | IS62WV1288BLL-55HLI vs IS62WV1288BLL-55HI |