Part Details for IS62WV12816BLL-55B by Integrated Silicon Solution Inc
Overview of IS62WV12816BLL-55B by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV12816BLL-55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62WV12816BLL-55B
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV12816BLL-55B) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0267 | Buy Now |
DISTI #
IS62WV12816BLL-55B
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA T/R - Tape and Reel (Alt: IS62WV12816BLL-55B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0267 | Buy Now |
DISTI #
IS62WV12816BLL-55B
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin TFBGA T/R - Tape and Reel (Alt: IS62WV12816BLL-55B) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0267 | Buy Now |
DISTI #
IS62WV12816BLL-55B
|
Avnet Americas | SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 55ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV12816BLL-55B) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0267 | Buy Now |
Part Details for IS62WV12816BLL-55B
IS62WV12816BLL-55B CAD Models
IS62WV12816BLL-55B Part Data Attributes
|
IS62WV12816BLL-55B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816BLL-55B
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV12816BLL-55B
This table gives cross-reference parts and alternative options found for IS62WV12816BLL-55B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816BLL-55B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C2184096L-55B | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 8 X 10 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62WV12816BLL-55B vs V62C2184096L-55B |
HY62EF8400ASLM-12I | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV12816BLL-55B vs HY62EF8400ASLM-12I |
HY62LF16406D-SF70I | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | IS62WV12816BLL-55B vs HY62LF16406D-SF70I |
K6F4008U2C-FF550 | Standard SRAM, 512KX8, 55ns, CMOS, PBGA48, 6.50 X 8.50 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS62WV12816BLL-55B vs K6F4008U2C-FF550 |
M24L416256DA-70BIG | Pseudo Static RAM, 256KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | IS62WV12816BLL-55B vs M24L416256DA-70BIG |
HY62SF8400LLM-15I | Standard SRAM, 512KX8, 150ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV12816BLL-55B vs HY62SF8400LLM-15I |
HY62UF16400SLM-10 | Standard SRAM, 256KX16, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV12816BLL-55B vs HY62UF16400SLM-10 |
HY62UF8400LLM-85 | Standard SRAM, 512KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | IS62WV12816BLL-55B vs HY62UF8400LLM-85 |
AP9B105-10VC | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44 | Integrated Silicon Solution Inc | IS62WV12816BLL-55B vs AP9B105-10VC |
M24L416256DA-55BEG | Pseudo Static RAM, 256KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Elite Semiconductor Memory Technology Inc | IS62WV12816BLL-55B vs M24L416256DA-55BEG |