Part Details for IS62WV12816ALL-70B by Integrated Silicon Solution Inc
Overview of IS62WV12816ALL-70B by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for IS62WV12816ALL-70B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS62WV12816ALL-70B
|
Avnet Americas | SRAM Chip Async Single 1.8V 2M-Bit 128K x 16 70ns 48-Pin Mini-BGA - Bulk (Alt: IS62WV12816ALL-70B) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS62WV12816ALL-70B
|
Avnet Americas | SRAM Chip Async Single 1.8V 2M-Bit 128K x 16 70ns 48-Pin TFBGA T/R - Tape and Reel (Alt: IS62WV12816ALL-70B) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for IS62WV12816ALL-70B
IS62WV12816ALL-70B CAD Models
IS62WV12816ALL-70B Part Data Attributes
|
IS62WV12816ALL-70B
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV12816ALL-70B
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MINI, BGA-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | 6 X 8 MM, MINI, BGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for IS62WV12816ALL-70B
This table gives cross-reference parts and alternative options found for IS62WV12816ALL-70B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV12816ALL-70B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62WV12816ALL-70BLI | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816ALL-70B vs IS62WV12816ALL-70BLI |
IS62WV12816ALL-70BI | Standard SRAM, 128KX16, 70ns, CMOS, PBGA48, 6 X 8 MM, MO-207, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV12816ALL-70B vs IS62WV12816ALL-70BI |
M68AR128ML70ZB6T | 128KX16 STANDARD SRAM, 70ns, PBGA48, 6 X 8 MM, 0.75 MM PITCH, TFBGA-48 | STMicroelectronics | IS62WV12816ALL-70B vs M68AR128ML70ZB6T |