Part Details for IS62WV10248DBLL-45MLI by Integrated Silicon Solution Inc
Overview of IS62WV10248DBLL-45MLI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62WV10248DBLL-45MLI
IS62WV10248DBLL-45MLI CAD Models
IS62WV10248DBLL-45MLI Part Data Attributes
|
IS62WV10248DBLL-45MLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV10248DBLL-45MLI
Integrated Silicon Solution Inc
Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 9 X 11 MM, LEAD FREE, MINI, BGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 9 mm |
Alternate Parts for IS62WV10248DBLL-45MLI
This table gives cross-reference parts and alternative options found for IS62WV10248DBLL-45MLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV10248DBLL-45MLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61LV10008-10MI | Standard SRAM, 1MX8, 10ns, CMOS, PBGA48, 9 X 11 MM, MINI, BGA-48 | Integrated Silicon Solution Inc | IS62WV10248DBLL-45MLI vs IS61LV10008-10MI |
CY62158DV30L-55BVIT | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, VFBGA-48 | Cypress Semiconductor | IS62WV10248DBLL-45MLI vs CY62158DV30L-55BVIT |
K6F8008V2M-FF55 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 8 X 12 MM, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IS62WV10248DBLL-45MLI vs K6F8008V2M-FF55 |
CY62158EV30LL-45BVXI | Standard SRAM, 1MX8, 45ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48 | Cypress Semiconductor | IS62WV10248DBLL-45MLI vs CY62158EV30LL-45BVXI |
CY14B108L-BA20XCT | Non-Volatile SRAM, 1MX8, 20ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | IS62WV10248DBLL-45MLI vs CY14B108L-BA20XCT |
STK14EE8-BF25ITR | Non-Volatile SRAM, 1MX8, 25ns, CMOS, PBGA48, PLASTIC, FBGA-48 | Simtek Corporation | IS62WV10248DBLL-45MLI vs STK14EE8-BF25ITR |
HM62V8100LBPI-5 | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | IS62WV10248DBLL-45MLI vs HM62V8100LBPI-5 |
HM62V8100LBPI-7SL | Standard SRAM, 1MX8, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 | Hitachi Ltd | IS62WV10248DBLL-45MLI vs HM62V8100LBPI-7SL |
CY62158DVLL-55BVI | Standard SRAM, 1MX8, 55ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, BGA-48 | Cypress Semiconductor | IS62WV10248DBLL-45MLI vs CY62158DVLL-55BVI |
CY14B108L-BA45XIT | Non-Volatile SRAM, 1MX8, 45ns, CMOS, PBGA48, FBGA-48 | Cypress Semiconductor | IS62WV10248DBLL-45MLI vs CY14B108L-BA45XIT |