Part Details for IS62UT2568LL-55H by Integrated Silicon Solution Inc
Overview of IS62UT2568LL-55H by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS62UT2568LL-55H
IS62UT2568LL-55H CAD Models
IS62UT2568LL-55H Part Data Attributes
|
IS62UT2568LL-55H
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UT2568LL-55H
Integrated Silicon Solution Inc
Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, STSOP1-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP1 | |
Package Description | STSOP1-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for IS62UT2568LL-55H
This table gives cross-reference parts and alternative options found for IS62UT2568LL-55H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UT2568LL-55H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS62UR2568LL-55HI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | IS62UT2568LL-55H vs IS62UR2568LL-55HI |
V62C3802096L-55TI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62UT2568LL-55H vs V62C3802096L-55TI |
V62C2802096L-55TI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62UT2568LL-55H vs V62C2802096L-55TI |
IS62WV2568BLL-55TI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, MO-183, TSOP1-32 | ABLIC Inc. | IS62UT2568LL-55H vs IS62WV2568BLL-55TI |
V62C2182048L-55T | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, TSOP-32 | Mosel Vitelic Corporation | IS62UT2568LL-55H vs V62C2182048L-55T |
V62C2802048LL-55T | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, TSOP1-32 | Mosel Vitelic Corporation | IS62UT2568LL-55H vs V62C2802048LL-55T |
IS62US2568LL-55BI | Standard SRAM, 256KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | IS62UT2568LL-55H vs IS62US2568LL-55BI |
V62C3802096L-55B | Standard SRAM, 256KX8, 55ns, CMOS, PBGA48, 9 X 12 MM, CSP, FBGA-48 | Mosel Vitelic Corporation | IS62UT2568LL-55H vs V62C3802096L-55B |
IS62WV2568BLL-55TLI | Standard SRAM, 256KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, LEAD FREE, MO-183, TSOP1-32 | ABLIC Inc. | IS62UT2568LL-55H vs IS62WV2568BLL-55TLI |
HY62UF8200ASLM-55I | Standard SRAM, 256KX8, 55ns, CMOS, PBGA48, MICRO, CSP, BGA-48 | SK Hynix Inc | IS62UT2568LL-55H vs HY62UF8200ASLM-55I |