Part Details for IS62UT12816LL-70H by Integrated Silicon Solution Inc
Results Overview of IS62UT12816LL-70H by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS62UT12816LL-70H Information
IS62UT12816LL-70H by Integrated Silicon Solution Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IS62UT12816LL-70H
IS62UT12816LL-70H CAD Models
IS62UT12816LL-70H Part Data Attributes
|
IS62UT12816LL-70H
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62UT12816LL-70H
Integrated Silicon Solution Inc
Standard SRAM, 128KX16, 70ns, CMOS, PDSO44, STSOP2-44
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSOP2 | |
Package Description | STSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS62UT12816LL-70H
This table gives cross-reference parts and alternative options found for IS62UT12816LL-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62UT12816LL-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HY62EF8400ASLM-12I | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 120ns, CMOS, PBGA48, MICRO, BGA-48 | IS62UT12816LL-70H vs HY62EF8400ASLM-12I |
CY62146CV18LL-55BAIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | IS62UT12816LL-70H vs CY62146CV18LL-55BAIT |
CY14E102L-ZS15XI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 256KX8, 15ns, CMOS, PDSO44, ROHS COMPLIANT, TSOP2-44 | IS62UT12816LL-70H vs CY14E102L-ZS15XI |
HY62UF16404E-SF50I | SK Hynix Inc | Check for Price | Standard SRAM, 256KX16, 50ns, CMOS, PBGA48, FBGA-48 | IS62UT12816LL-70H vs HY62UF16404E-SF50I |
IS62UP25616SL-55B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | IS62UT12816LL-70H vs IS62UP25616SL-55B |
IS65WV12816BLL-70TA | Integrated Silicon Solution Inc | Check for Price | 128KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | IS62UT12816LL-70H vs IS65WV12816BLL-70TA |
IS62US25616SL-70BI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, MINI, BGA-48 | IS62UT12816LL-70H vs IS62US25616SL-70BI |
IS62US25616SL-55B | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, MINI, BGA-48 | IS62UT12816LL-70H vs IS62US25616SL-55B |
K6T2016U3M-TB850 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX16, 85ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | IS62UT12816LL-70H vs K6T2016U3M-TB850 |
HY62UF8400SLM-70 | SK Hynix Inc | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PBGA48, MICRO, BGA-48 | IS62UT12816LL-70H vs HY62UF8400SLM-70 |